Panasonic ERJ-14NF2490U

Res Thick Film 1210 249 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF2490U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+15.80%

CAD Models

Download Panasonic ERJ-14NF2490U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.022
$ 0.022
Stock
625,687
298,755
298,755
Authorized Distributors
6
6
6
Resistance
249 Ω
249 Ω
249 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 249 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-07240RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 240Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-07270RL
Res Thick Film 1210 270 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1210FR-07267RL
RC Series 1210 0.5 W 267 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 226 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14NF2490U provided by its distributors.

Res Thick Film 1210 249 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 249 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 249Ohm ±100ppm/C
Thick Film Resistors - SMD 1210 249ohms 1% AEC-Q200
Precision Thick Film Chip Resistor, 249 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJ14NF2490U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF2490U
  • ERJ14NF2490U.