Yageo Group RC1210JR-0720RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 20Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0720RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-14.73%

CAD Models

Download Yageo Group RC1210JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
217,004
81,867
81,867
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1210JR-0720RL
Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14YJ200U
Res Thick Film 1210 20 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
CRCW Series 1210 20 Ohm ±5 % 0.5 W ±200 ppm/K Surface Mount Thick Film Resistor
PanasonicERJ-14YJ220U
Res Thick Film 1210 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ180U
RES SMD 18 OHM 5% 1/2W 1210 / 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film

Descriptions

Descriptions of Yageo Group RC1210JR-0720RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 20Ω 1210 Chip Resistor - Surface Mount ROHS
Res, 20R, 5%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210JR-0720RL
RC Series 1210 0.5 W 20 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 20Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR0720RL