Yageo Group AC1210JR-0720RL

Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210JR-0720RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC1210JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.044
$ 0.044
Stock
69,767
81,867
81,867
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1210JR-0720RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 20Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0722RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 22Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0718RL
Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-14YJ200U
Res Thick Film 1210 20 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 1210 20 Ohm ±5 % 0.5 W ±200 ppm/K Surface Mount Thick Film Resistor
Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1210JR-0720RL provided by its distributors.

Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 20Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Chip Resistor Automotive Grade Thick Film 1210 20Ohm 5% Paper T/R
Res, 20R, 5%, 0.5W, Thick Film, 1210; Resistance:20Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210JR-0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210JR0720RL