Yageo Group RC1210JR-071R1L

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.1Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-071R1L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.047
$ 0.144
$ 0.144
Stock
24,532
5,000
5,000
Authorized Distributors
2
3
3
Resistance
1.1 Ω
1.1 Ω
1.1 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1210 1.1 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1210 1.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14YJ1R1U
Res Thick Film 1210 1.1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJP14J1R1U
Res Thick Film 1210 1.1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1210JR-071R1L provided by its distributors.

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.1Ω 1210 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 1.1Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
RC1210JR-071R1L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR071R1L