
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW12101R00JNEA | 5,000 | 5K | 3h | ||||||||
| Future Electronics | CRCW12101R00JNEA | 20,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-1.0VCT-ND | 1,192 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CRCW12101R00JNEA | 1,256 | 1 | |||||||||
| TTI | CRCW12101R00JNEA | 0 | 5K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Vishay CRCW12101R00JNEA.
Download Vishay CRCW12101R00JNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW12101R00JNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW12101R00JNEA.