Yageo Group RC1210FR-0747R5L

RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 47.5Ohm 0.5W 1/2W
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0747R5L.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.02
$ 0.02
Stock
45,100
60,771
60,771
Authorized Distributors
4
6
6
Resistance
47.5 Ω
47.5 Ω
47.5 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14NF49R9U
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 49.9 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-14NF47R0U
Res Thick Film 1210 47 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF45R3U
Res Thick Film 1210 45.3 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 44.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1210FR-0747R5L provided by its distributors.

RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 47.5Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 47.5Ohms 1/2W 1210 1%
Res, 47R5, 1%, 0.5W, Thick Film, 1210; Resistance:47.5Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-0747R5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0747R5L