Panasonic ERJ-14NF49R9U

Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF49R9U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+12.94%

CAD Models

Download Panasonic ERJ-14NF49R9U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.037
$ 0.037
Stock
266,211
335,539
335,539
Authorized Distributors
6
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1210FR-0749R9L
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Thick Film 1210 49.9 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 53.6 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-0747RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF53R6U
Res Thick Film 1210 53.6 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14NF49R9U provided by its distributors.

Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 49.9 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 49.9Ohm 卤100ppm/C
Resistor;Thick Film;1210;1/4W;1%;Precision;Cut Tape;49.9ohm
Resistor, 49.9 Ohm, 1/2W, 1%, 1210 Smd
Thick Film Resistors - SMD 1210 49.9ohms 1% AEC-Q200
Panasonic ERJ14NF49R9U - General Purpose Chip Resistors
RESISTOR, THICK FILM, 49.9OHM, 500mW,1RESISTOR, THICK FILM, 49.9OHM, 500mW,1%, FULL REEL Product Range:PANASONIC - ERJ Series
Res, Thick Film, 49R9, 1%, 0.5W, 1210; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:49.9Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1210 [3225 Metric] |Panasonic ERJ14NF49R9U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF49R9U