Yageo Group RC1210FR-0712KL

Res Thick Film 1210 12K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0712KL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-35.15%

CAD Models

Download Yageo Group RC1210FR-0712KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.074
$ 0.074
Stock
94,290
108,957
108,957
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 12.1kOhm 0.25W 1/4W
Yageo GroupRC1210JR-0712KL
General Purpose Chip Resistor Thick Film 1210 12kOhm 5% Paper T/R
Yageo GroupRC1210JR-0713KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 13kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJ-14YJ133U
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1210FR-0712KL provided by its distributors.

Res Thick Film 1210 12K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 12kOhm 1% Paper T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 12kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 12 kOhms 500 mW 1210 1%
SMD Resistor 1210 12KΩ ±1% 0.5W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0712KL