Yageo Group RC1210JR-0712KL

General Purpose Chip Resistor Thick Film 1210 12kOhm 5% Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0712KL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+128%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.019
Stock
97,257
54,050
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-P14J123U
Res Thick Film 1210 12K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJ-14YJ133U
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ113U
Res Thick Film 1210 11K Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 11K Ohm 5% 0.33W(1/3W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1210JR-0712KL provided by its distributors.

General Purpose Chip Resistor Thick Film 1210 12kOhm 5% Paper T/R
RC Series 1210 0.5 W 12 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 12kOhm ±100ppm/C
SMD Resistor 1210 12KΩ ±5% 0.5W ±100ppm/℃
Res, 12K, 5%, 0.5W, Thick Film, 1210; Resistance:12Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-0712KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR0712KL