Yageo Group RC1206JR-135R1L

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-135R1L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.01
$ 0.01
Stock
263,719
1,294,633
1,294,633
Authorized Distributors
3
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC1206JR-074R7L
Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-075R1L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-075R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC1206JR-135R1L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES 5.1 OHM 5% 1/4W 1206
RC1206 5,1R 5% 0,25W TK200
RC1206JR-135R1L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR135R1L