Yageo Group RC1206JR-075R1L

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-075R1L.

Newark

Datasheet11 pages2 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+9.59%

CAD Models

Download Yageo Group RC1206JR-075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
7,642,443
164,913
164,913
Authorized Distributors
6
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 5.1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-075R6L
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ5R1V
Res Thick Film 1206 5.1 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8GEYJ4R7V
Res Thick Film 1206 4.7 Ohm 5% 1/4W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ5R6V
Res Thick Film 1206 5.6 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206JR-075R1L provided by its distributors.

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
RC Series 1206 0.25 W 5.1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 5.1Ohm ±200ppm/C
Chip Resistor; SMD; 1206; 5R1; 5%; 1/4W
Thick Film Resistors - SMD 5.1 Ohms 250 mW 1206 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR075R1L