Yageo Group RC1206JR-13220KL

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-13220KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-23.86%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
1,062,846
6,087,170
6,087,170
Authorized Distributors
5
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC1206JR-07220KL
Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ224V
Res Thick Film 1206 220K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ244V
Thick Film Chip Res, 1206, 1/8W 5% 240Kohm, 7 inc
Res Thick Film 1206 200K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ204V
Res Thick Film 1206 200K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206JR-13220KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 220kOhms 1/4W 1206 5%
FIXED RESISTOR Chip Resistor 5% 100ppm/C 220kOhm 250mW
Thick Film Res - 1206 5% 220000 Ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR13220KL