KOA Speer RK73B2BTTD224J

Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD224J.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+4.49%

CAD Models

Download KOA Speer RK73B2BTTD224J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.025
$ 0.025
Stock
99,502
939,435
939,435
Authorized Distributors
6
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 200kOhm 0.25W 1/4W
Yageo GroupRC1206JR-07240KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 240kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-07200KL
Res Thick Film 1206 200K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 220K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 232K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07205KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 205kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2BTTD224J provided by its distributors.

Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
@RESISTOR, SMT,1206, 220K Ohm, +/-5%,+/-200ppm,ThkFil<CA(100
Res, 220K, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD224J
1206 (3216Metric) 1206 RK73B 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 220kOhms ±200ppm/C
RES, 220K, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 220kohm; Product Range: RK73B Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR