Yageo Group RC1206JR-131K5L

RC Series 1206 0.25 W 1.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-131K5L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+28.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
8,160,284
13,274,065
13,274,065
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206JR-071K5L
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-071K6L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ152V
Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ162V
Resistor, thick film, SMD 1206 (3216), 1.6 kΩ, 0.25 W, ±5 %, ERJ8GEYJ162V

Descriptions

Descriptions of Yageo Group RC1206JR-131K5L provided by its distributors.

RC Series 1206 0.25 W 1.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 5% 100ppm/C 1.5kOhm 250mW
RC1206JR-131K5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR131K5L