Panasonic ERJ-8GEYJ152V

Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ152V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Jameco

Master Electronics

element14 APAC

Inventory History

3 month trend:
-8.87%

CAD Models

Download Panasonic ERJ-8GEYJ152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.009
$ 0.009
Stock
1,782,668
3,063,841
3,063,841
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Resistor Thick Film 1206 1.5K Ohm 5% 1/4W 200ppm/C Molded SMD Paper T/R
SMD Chip Resistor, 1.5 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-071K5L
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ152V provided by its distributors.

Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
ERJ Series 1206 1.5 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.5kOhm ±200ppm/C
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;1.5Kohm
Thick Film Resistors - SMD 1206 1.5Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1500 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ152V - General Purpose Chip Resistors
RES, 1K5, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.5kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%
Res, Thick Film, 1K5, 5%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.5Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8GEYJ152V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8GEYJ152V