Yageo Group RC1206JR-074R7L

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-074R7L.

IHS

Datasheet11 pages2 years ago

Newark

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-29.93%

CAD Models

Download Yageo Group RC1206JR-074R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.009
$ 0.009
Stock
2,455,908
454,293
454,293
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 5.1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC1206JR-074R7L
Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8GEYJ4R7V
Res Thick Film 1206 4.7 Ohm 5% 1/4W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 4.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-075R1L
Res Thick Film 1206 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206JR-074R7L provided by its distributors.

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
RC Series 1206 0.25 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 4.7 Ω, 0.25 W, ±5 %, RC1206JR-074R7L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 4.7Ohm ±200ppm/C
Resistor;Resistance:4R7ohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 4R7L
  • RC1206JR07 4R7L
  • RC1206JR074R7L