Descriptions of Panasonic ERJ8GEYJ4R7V provided by its distributors.
Res Thick Film 1206 4.7 Ohm 5% 1/4W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 4.7 Ohm 0.25 W ±5% -100/+600 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor,Thick Film,Res 4.7 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 4.7ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4.7 ½, 5 %, 0.25 W
Panasonic SCT
Resistor,Thick Film, Chip Size,3216
RS APAC
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 4.7Ohm -100/ +600ppm/C
Panasonic ERJ8GEYJ4R7V - General Purpose Chip Resistors
RESISTOR, 1206, 4R7 5%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:4.7ohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD