
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC1206JR-073R9L | 2,069 | 10 | Cut Tape | ||||||||
| Future Electronics | RC1206JR-073R9L | 15,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC31516 | 40,000 | 5K | 17h | ||||||||
| Maritex | RMC1206-3R9-Y | 20,690 | 1 | 13h | ||||||||
| Arrow Electronics | RC1206JR-073R9L | 21,588 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-073R9L.
Download Yageo Group RC1206JR-073R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-073R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-073R9L.