Yageo Group AC1206JR-073R9L

Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-073R9L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

HQonline

Inventory History

3 month trend:
+367%

CAD Models

Download Yageo Group AC1206JR-073R9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.019
$ 0.019
Stock
189,481
3,052,110
3,052,110
Authorized Distributors
4
6
6
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-073R9L
Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-133R9L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206JR-073R6L
Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC1206JR-073R9L provided by its distributors.

Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, Surface Mount, 1206
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 3.9Ohm 0.25W 1/4W
RES, 3R9, 5%, 0.25W, THICK FILM, 1206;
AC1206JR-073R9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR073R9L