Yageo Group RC1206JR-07360KL

Res Thick Film 1206 360K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-07360KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-6.46%

CAD Models

Download Yageo Group RC1206JR-07360KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
$ 0.013
Stock
386,198
58,789
58,789
Authorized Distributors
6
5
5
Resistance
360 kΩ
360 kΩ
360 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupAC1206JR-07360KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 360kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-07330KL
Res Thick Film 1206 330K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ364V
Thick Film Chip Res, 1206, 1/8W 5% 360Kohm, 7 inc
Res Thick Film 1206 330K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206JR-07360KL provided by its distributors.

Res Thick Film 1206 360K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 360kOhm ±100ppm/C
RC Series 1206 0.25 W 360 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor; SMD; 1206; 360K; 5%; 1/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR07360KL