Yageo Group AC1206JR-07360KL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 360kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-07360KL.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC1206JR-07360KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
58,789
387,718
387,718
Authorized Distributors
5
6
6
Resistance
360 kΩ
360 kΩ
360 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206JR-07360KL
Res Thick Film 1206 360K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07390KL
Res Thick Film 1206 390K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07330KL
RC Series 1206 0.25 W 330 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRGH1206J330K
Res Thick Film 1206 330K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ-8GEYJ364V
Thick Film Chip Res, 1206, 1/8W 5% 360Kohm, 7 inc
Res Thick Film 1206 360K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1206JR-07360KL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 360kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Chip Resistor Automotive Grade Thick Film 1206 360kOhm 5% Paper T/R
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 360kOhm 0.25W 1/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR07360KL