Yageo Group RC1206JR-072R2L

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-072R2L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
+33.41%

CAD Models

Download Yageo Group RC1206JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.015
$ 0.015
Stock
1,835,356
648,716
648,716
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Yageo GroupAC1206JR-072R2L
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-072R2L provided by its distributors.

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 2.2 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
RC Series 1206 0.25 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 2.2Ohm ±200ppm/C
Resistor SMD [YAGEO] RC1206JR-072R2L Resistor SMD
RES, THICK FILM, 2R2, 5%, 0.25W, 1206; R; RES, THICK FILM, 2R2, 5%, 0.25W, 1206; Resistor Case Style: 1206 ^3216 Metric]; Resistance: 2.2ohm; Product Range: RC Series; Voltage Rating: 200V; Resistor Element Type: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 2R2L
  • RC1206JR-072R2L.