
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC52407 | 25,000 | 5K | 11h | ||||||||
| Arrow Electronics | AC1206JR-072R2L | 4,400 | 1 | |||||||||
| Verical | AC1206JR-072R2L | 4,400 | 334 | |||||||||
| DigiKey | YAG3948CT-ND | 13,099 | 1 | Cut Tape | ||||||||
| TTI | AC1206JR-072R2L | 100,000 | 5K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-072R2L.
Download Yageo Group AC1206JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206JR-072R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-072R2L.