Yageo Group RC1206JR-071K6L

Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-071K6L.

IHS

Datasheet11 pages2 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+6.98%

CAD Models

Download Yageo Group RC1206JR-071K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
$ 0.014
Stock
1,397,395
1,448,501
1,448,501
Authorized Distributors
6
5
5
Resistance
1.6 kΩ
1.6 kΩ
1.6 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1206JR-071K6L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupAC1206JR-071K5L
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ162V
ERJ Series 1206 1.6 kOhm 0.25 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ152V
Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206JR-071K6L provided by its distributors.

Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1206 1.6kOhm 5% Paper T/R
Avnet Japan
RES 1.6K OHM 5% 1/4W 1206 / 1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
RC Series 1206 0.25 W 1.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.6kOhm ±100ppm/C
Resistor;Resistance:1K6ohm;Resistance Tolerance:± 5%;Resistor Element Material:T
Resistor; Thick Film; 1206; 1.6K; 5%; 1/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR07 1K6L
  • RC1206JR071K6L