Descriptions of Panasonic ERJ8RQF3R0V provided by its distributors.
Res Thick Film 1206 3 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 3 Ω, 0.25 W, ±1 %, ERJ8RQF3R0V
Smd Current Sense Resistors, Aec-Q200 Erj Series, 3 Ohm, 250 Mw, 1%, 1206 [3216 Metric] Rohs Compliant: Yes
Thick Film Chip Res, 1206, Low ohmic 1% 3ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 3.0ohm 1% Curr Sense AEC-Q200
SMD Thick Film 1206 0,25W 1% 3,0R
3Ω ±1% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*600μm
FIXED RESISTOR Chip Resistor 1% 200ppm/C 3Ohm 250mW
Panasonic ERJ8RQF3R0V - Current Sensing Chip Resistors
RESISTOR, 1206, 3R 5%, 0.25W; Resistance:3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C