Yageo Group RC1206FR-1382RL

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-1382RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
$ 0.013
Stock
120,000
4,788,751
4,788,751
Authorized Distributors
3
6
6
Resistance
82 Ω
82 Ω
82 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-0782RL
Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF82R0V
Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 84.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206FR-0775RL
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-1382RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES 82 OHM 1% 1/4W 1206
RC1206FR-1382RL, YAGEO / YAGEO AMERICA
RC1206 82,0R 1% 0,25W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR1382RL