Panasonic ERJ8ENF82R0V

Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF82R0V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet8 pages7 years ago

Newark

Farnell

element14 APAC

Master Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-0782RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 82Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0782RL
Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-1382RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 82Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF75R0V
Resistor Thick Film 1206 75 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8ENF82R0V provided by its distributors.

Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 82 Ω, 0.25 W, ±1 %, ERJ8ENF82R0V
Thick Film Chip Res, 1206,1% Precision 82ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 82Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 82ohms 1% AEC-Q200
Panasonic ERJ8ENF82R0V - General Purpose Chip Resistors
Res, Thick Film, 82R, 1%, 0.25W, 1206, Reel; Resistance:82Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF82R0V
RESISTOR, 1206, 0.25W, 1%, 82R; Resistance:82ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF82R0V
  • ERJ8ENF82R0V.