| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC57248 | 600,000 | 20K | 1d | ||||||||
| DigiKey | 13-RC1206FR-13453RLCT-ND | 39,787 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-13453RL | 0 | 20K | 19h | ||||||||
| TTI Europe | RC1206FR-13453RL | 0 | 20K | Tape & Reel | 20h | |||||||
| Arrow Electronics | RC1206FR-13453RL | 0 | 20K |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-13453RL.
Download Yageo Group RC1206FR-13453RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-13453RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-13453RL.