TE Connectivity 1623517-1

Res Thick Film 1206 470 Ohm 1% 1/4W ±100ppm/C Molded SMD
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623517-1.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Newark

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-23.50%

CAD Models

Download TE Connectivity 1623517-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Res Thick Film 1206 470 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF4700V
Res Thick Film 1206 470 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07470RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 470Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity1623517-1
Res Thick Film 1206 470 Ohm 1% 1/4W ±100ppm/C Molded SMD
Yageo GroupAC1206FR-07470RL
Res Thick Film 1206 470 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 1623517-1 provided by its distributors.

Res Thick Film 1206 470 Ohm 1% 1/4W ±100ppm/C Molded SMD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
CRG Series 1206 470 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Resistor
Thick Film Resistors-Smd Crg1206 1% 470R; |Te Connectivity Neohm 1623517-1
RESISTOR, THICK FILM, RES 470 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 470Ohm ±100ppm/C
470Ω ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.55mm*650μm
CRG1206 1% 470R Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 470 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F470R | Internal Number: 1623517-1 | Alias Number: CRG1206F470RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16235171
  • CRG1206F470R