Yageo Group RC1206FR-078R45L

250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 8.45Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-078R45L.

IHS

Datasheet11 pages2 years ago

Upverter

TME

DigiKey

Inventory History

3 month trend:
-41.10%

CAD Models

Download Yageo Group RC1206FR-078R45L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.007
$ 0.007
Stock
112,712
32,606
32,606
Authorized Distributors
6
4
4
Resistance
8.45 Ω
8.45 Ω
8.45 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-078R2L
Res Thick Film 1206 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 9.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 9.09 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupAC1206FR-079R1L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 9.1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-078R06L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 8.45 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206FR-078R45L provided by its distributors.

250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 8.45Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 8.45 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 8.45Ohm ±200ppm/C
Thick Film Resistors - SMD 8.45Ohms 1/4W 1206 1%

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR078R45L