Yageo Group RC1206FR-075M49L

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.49MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-075M49L.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

DigiKey

CAD Models

Download Yageo Group RC1206FR-075M49L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.017
$ 0.017
Stock
200
97,405
97,405
Authorized Distributors
2
6
6
Resistance
5.49 MΩ
5.49 MΩ
5.49 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 5.11M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupAC1206FR-075M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC1206FR-075M49L provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.49MΩ 1206 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.49MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 5.49mOhms 1/4W 1206 1%
RES SMD 5.49M OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR075M49L