Yageo Group AC1206FR-075M1L

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.1MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-075M1L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC1206FR-075M1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.012
$ 0.012
Stock
221,392
746,494
746,494
Authorized Distributors
5
6
6
Resistance
5.1 MΩ
5.1 MΩ
5.1 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206FR-075M1L
Res Thick Film 1206 5.1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-074M7L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 4.7MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-074M75L
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 4.75MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 4.75M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group AC1206FR-075M1L provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.1MΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Chip Resistor Automotive Grade Thick Film 1206 5.1MOhm 1% Paper T/R
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 5.1MOhm ±100ppm/C
Res, 5M1, 1%, 0.25W, Thick Film, 1206; Resistance:5.1Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-075M1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR075M1L