| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC1206FR-074M12L | 1,700 | 1 | |||||||||
| Verical | RC1206FR-074M12L | 1,700 | 1471 | |||||||||
| DigiKey | 13-RC1206FR-074M12LCT-ND | 14,890 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-074M12L | 0 | 5K | 7h | ||||||||
| TTI Europe | RC1206FR-074M12L | 0 | 5K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M12L.
Download Yageo Group RC1206FR-074M12L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-074M12L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M12L.