| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC1206FR-073M9LCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| Avnet | AC1206FR-073M9L | 0 | 5K | 8h | ||||||||
| Arrow Electronics | AC1206FR-073M9L | 0 | 5K | |||||||||
| Farnell | AC1206FR-073M9L | 0 | 5K | Tape & Reel | 5h | |||||||
| Mouser | 603-AC1206FR-073M9L | 5,359 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-073M9L.
Download Yageo Group AC1206FR-073M9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-073M9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-073M9L.