
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC1206FR-0747R5L | 3,486 | 10 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-0747R5L | 335,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC31768 | 490,000 | 5K | 5h | ||||||||
| DigiKey | 311-47.5FRCT-ND | 2,472 | 1 | Cut Tape | ||||||||
| Verical | RC1206FR-0747R5L | 60,000 | 25K |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0747R5L.
Download Yageo Group RC1206FR-0747R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-0747R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0747R5L.