Descriptions of Panasonic ERJ8ENF49R9V provided by its distributors.
Res Thick Film 1206 49.9 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 1206 49.9 Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
250mW Thick Film Resistors ±100ppm/℃ ±1% 49.9Ω 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 49.9 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 49.9 Ohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 49.9Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 49.9 ½, 1 %, 0.25 W
Panasonic SCT
ERJ-8ENF49R9V Panasonic Thick Film Resistors - SMD 1206 49.9ohms 1% AEC-Q200 datasheet, inventory, & pricing.
49.9Ω ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF49R9V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 49.9 Ohm
RESISTOR, 1206, 49.9R 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:49.9ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD