
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49AK3641 | 3,337 | 1 | 10h | ||||||||
| Newark | RC1206FR-0724R9L | 3,337 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-0724R9L | 50,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC44268 | 415,000 | 5K | 15h | ||||||||
| Arrow Electronics | RC1206FR-0724R9L | 5,500 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0724R9L.
Download Yageo Group RC1206FR-0724R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-0724R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0724R9L.