
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST29588066 | 5,000 | 1 | 11h | ||||||||
| UnikeyIC | ERJ8ENF23R2V | 5,000 | 3969 | 18h | ||||||||
| DigiKey | P23.2FCT-ND | 280,532 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-8ENF23R2V | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-8ENF23R2V | 0 | 50K | 2d |
Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF23R2V.
Download Panasonic ERJ-8ENF23R2V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-8ENF23R2V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF23R2V.