
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-071R74L | 40,000 | 5K | 23h | ||||||||
| Arrow Electronics | RC1206FR-071R74L | 1,900 | 1 | |||||||||
| TTI | RC1206FR-071R74L | 25,000 | 5K | Tape & Reel | 22h | |||||||
| Future Electronics | RC1206FR-071R74L | 0 | 5K | Tape & Reel | ||||||||
| TTI Europe | RC1206FR-071R74L | 0 | 5K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R74L.
Download Yageo Group RC1206FR-071R74L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-071R74L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R74L.