KOA Speer RK73H2BTTD1R78F

Res Thick Film 1206 1.78 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1R78F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H2BTTD1R78F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.02
Stock
26,511
121,020
Authorized Distributors
4
6
Resistance
1.78 Ω
1.78 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 1.78 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1.69 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of KOA Speer RK73H2BTTD1R78F provided by its distributors.

Res Thick Film 1206 1.78 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 1.78Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 1R78, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1R78F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR