| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC1206FR-071R07LCT-ND | 4,980 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-071R07L | 0 | 5K | 9h | ||||||||
| TTI Europe | RC1206FR-071R07L | 0 | 5K | Tape & Reel | 10h | |||||||
| UnikeyIC | RC1206FR-071R07L | 4,980 | 545 | Tape & Reel | 5h | |||||||
| Ansinor | RC1206FR-071R07L | 4,226 | 1 | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R07L.
Download Yageo Group RC1206FR-071R07L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-071R07L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R07L.