Yageo Group RC1206FR-071K91L

RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.91kOhm 0.25W 1/4W
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071K91L.

IHS

Datasheet11 pages2 years ago

Upverter

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+6.28%

CAD Models

Download Yageo Group RC1206FR-071K91L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
$ 0.017
Stock
8,304,217
417,258
417,258
Authorized Distributors
6
6
6
Resistance
1.91 kΩ
1.91 kΩ
1.91 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 1.91K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1623474-1
Fixed Resistor, Thick Film, 0.25W, 2000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1623474-1
Fixed Resistor, Thick Film, 0.25W, 2000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RC1206FR-071K91L provided by its distributors.

RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.91kOhm 0.25W 1/4W
RC Series 1206 0.25 W 1.91 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor;Resistance:1K91ohm;Resistance Tolerance:± 1%;Resistor Element Material:
RES SMD 1.91K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR071K91L