TE Connectivity 1623474-1

Fixed Resistor, Thick Film, 0.25W, 2000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623474-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet8 pages7 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago

IHS

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 1623474-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-072KL
Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE Connectivity1623474-1
Fixed Resistor, Thick Film, 0.25W, 2000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-131K82L
Res Thick Film 1206 1.82K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 1206 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 1623474-1 provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 2000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 3216, 2 kΩ, 0.25 W, ±1 %, 1623474-1
Thick Film Resistors - SMD CRG1206 1% 2K0
2KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.55mm*650μm
2K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 2K0 Resistance Value: 2K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 2K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F2K0 | Internal Number: 1623474-1 | Alias Number: CRG1206F2K0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16234741
  • CRG1206F2K0