
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-1.80KFRCT-ND | 279 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-071K8L | 75,000 | 5K | 16h | ||||||||
| Newark | RC1206FR-071K8L | 3,307 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-071K8L | 90,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569650 | 4,932 | 1 | 8h |
Download Yageo Group RC1206FR-071K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-071K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: