
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-071K8L | 30,000 | 5K | 5d | ||||||||
| Future Electronics | AC1206FR-071K8L | 30,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568755 | 5,000 | 1 | 9h | ||||||||
| Rutronik | WRC52222 | 210,000 | 5K | 23h | ||||||||
| Arrow Electronics | AC1206FR-071K8L | 300 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071K8L.
Download Yageo Group AC1206FR-071K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206FR-071K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071K8L.