
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC1206FR-0715K4L | 5,000 | 5K | Tape & Reel | ||||||||
| Verical | RC1206FR-0715K4L | 5,000 | 1613 | |||||||||
| Arrow Electronics | RC1206FR-0715K4L | 5,000 | 1 | |||||||||
| DigiKey | 311-15.4KFRCT-ND | 13,406 | 1 | Cut Tape | ||||||||
| TTI | RC1206FR-0715K4L | 0 | 40K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0715K4L.
Download Yageo Group RC1206FR-0715K4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-0715K4L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0715K4L.