Yageo Group RC1206FR-0710K5L

General Purpose Chip Resistor Thick Film 1206 10.5kOhm 1% Paper T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0710K5L.

Farnell

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-25.03%

CAD Models

Download Yageo Group RC1206FR-0710K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.032
$ 0.032
Stock
1,413,990
1,349,767
1,349,767
Authorized Distributors
6
6
6
Resistance
10.5 kΩ
10.5 kΩ
10.5 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8ENF1052V
Res Thick Film 1206 10.5K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAC1206FR-0710K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 10.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1002V
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206FR-0710K5L provided by its distributors.

General Purpose Chip Resistor Thick Film 1206 10.5kOhm 1% Paper T/R
Avnet Japan
Res, 10K5, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0710K5L
RC Series 1206 0.25 W 10.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10.5kOhm ±100ppm/C
Thick Film Resistors - SMD 10.5 kOhms 250 mW 1206 1%
RES SMD 10.5K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR0710K5L