
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-07100KL | 305,000 | 5K | 3d | ||||||||
| Newark | RC1206FR-07100KL | 239,380 | 10 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-07100KL | 6,850,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569623 | 4,836 | 1 | 12h | ||||||||
| Rutronik | WRC31392 | 1,790,000 | 5K | 1h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-07100KL.
Download Yageo Group RC1206FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-07100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-07100KL.