Panasonic ERJ8ENF1003V

Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1003V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet6 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

DigiKey

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-14.32%

CAD Models

Download Panasonic ERJ8ENF1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206FR-07100KL
Res Thick Film 1206 100K Ohm 1% 1/4W Ý100ppm/ÝC SMD Paper T/R
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1623402-1
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC1206FR-07100KL
100kΩ 250mW 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERJ8ENF1003V provided by its distributors.

Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
RES SMD 100K OHM 1% 1/4W 1206 / 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Resistor, thick film, SMD 1206 (3216), 100 kΩ, 0.25 W, ±1 %, ERJ8ENF1003V
ERJ Series 1206 100 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, 100KOHM, 250mW,RESISTOR, THICK FILM, 100KOHM, 250mW, 1%
Resistor,Thick Film,Res 100 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Precision Thick Film Chip Resistor, 100000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 100Kohms 1% AEC-Q200
100KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF1003V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Resistance technical notation: 100K Temperature range: -55 ... +155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 100 kOhm
Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-8EN Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF 1003V
  • ERJ-8ENF-1003V
  • ERJ-8ENF1003V
  • ERJ-8ENF1003V.
  • ERJ8ENF1003V.