Yageo Group RC0805JR-7W6K8L

Res Thick Film 0805 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-7W6K8L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+83.47%

CAD Models

Download Yageo Group RC0805JR-7W6K8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.008
Stock
245,567
415,115
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6GEYJ682V
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P06J682V
Res Thick Film 0805 6.8K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0805J6K8
Res, 6K8, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 9-1879377-4
Res Thick Film 0805 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0805JR-7W6K8L provided by its distributors.

Res Thick Film 0805 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 0805 6.8kOhm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Thick Film Resistors - SMD 6.8kOhms 1/8W 0805 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR7W6K8L